reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PSG 5 :: Power supply connector for 5 1/4 inch, print, straight

Item-No.: PSG 5
€0,29
Category of goods: 1 = discountable

PSG 5

  • Product Description
  • Technical information
  • General
    • Type
    • Power supply plug
    • Design
    • Plug
    • Pole number
    • 4
    • Assembly
    • For 5 ¼”
    • Material
    • Plastic, tinned brass
    • Temperatur max.
    • -25 … +125
  • Specials
    • Specification
    • Straight
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Length
    • 12.2 mm
    • Width
    • 25.4 mm
    • Depth
    • 10.5 mm
    • Content spacing
    • 5.08 mm
  • Electrical values
    • Current
    • 6

Power supply connector in print version, straight for 5 1/4 inch devices



Package weight : 0.0016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power supply plug
    • Design
    • Plug
    • Pole number
    • 4
    • Assembly
    • For 5 ¼”
    • Material
    • Plastic, tinned brass
    • Temperatur max.
    • -25 … +125
  • Specials
    • Specification
    • Straight
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Length
    • 12.2 mm
    • Width
    • 25.4 mm
    • Depth
    • 10.5 mm
    • Content spacing
    • 5.08 mm
  • Electrical values
    • Current
    • 6
Datasheet/manual