• Pole number

  • Specification

  • Assembly

  • Connection

  • Material

  • Temperatur max.


  • Power Plugs, for HDD

  •  1 - 5 of  5  items. 
 
  • Type:

    Power supply plug

  • Design:

    Plug

  • Pole number:

    4

  • Specification:

    Straight

  • Assembly:

    For 5 ¼”

  • Connection:

    PCB mounting

  • Material:

    Plastic, tinned brass

  • Temperatur max.:

    -25 … +125

  • Length:

    12.2 mm

  • Current:

    6

  • Width:

    25.4 mm

  • Depth:

    10.5 mm

  • Content spacing:

    5.08 mm

Weight incl.:

0.002 kg

 
  • Type:

    Power supply plug

  • Design:

    Plug

  • Pole number:

    4

  • Specification:

    Angled

  • Assembly:

    For 5 ¼”

  • Connection:

    PCB mounting

  • Material:

    Plastic, tinned brass

  • Temperatur max.:

    -25 … +120

  • Length:

    12.2 mm

  • Current:

    6

  • Width:

    23.2 mm

  • Depth:

    8.3 mm

  • Content spacing:

    5.08 mm

Weight incl.:

0.002 kg

 
  • Type:

    Power supply plug

  • Design:

    Coupling

  • Pole number:

    4

  • Specification:

    Straight

  • Assembly:

    For 3 1/2”

  • Material:

    Plastic, brass

  • Temperatur max.:

    -25 … +85

  • Length:

    11.0 mm

  • Current:

    4

  • Width:

    14.25 mm

  • Depth:

    5.7 mm

  • Cable inlet Ø:

    0,40 … 0,81 mm

  • Content spacing:

    5.08 mm

Weight incl.:

0.002 kg

 
  • Type:

    Power supply plug

  • Design:

    Coupling

  • Pole number:

    4

  • Specification:

    Straight

  • Assembly:

    For 5 ¼”

  • Material:

    Brass

  • Temperatur max.:

    -25 … +85

  • Content spacing:

    5.08 mm

Weight incl.:

0.005 kg

 
  • Type:

    Power supply plug

  • Design:

    Plug

  • Pole number:

    4

  • Specification:

    Straight

  • Assembly:

    For 5 ¼”

  • Material:

    Plastic, brass

  • Temperatur max.:

    -25 … +85

  • Length:

    24.2 mm

  • Width:

    25.9 mm

  • Depth:

    8.5 mm

  • Cable inlet Ø:

    0,51 … 1,02 mm

  • Content spacing:

    5.08 mm

Weight incl.:

0.004 kg