reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM 8134-3 :: HF synthesizer from HAMEG



HM 8134-3

  • Product Description
  • Technical information
  • General
    • Type
    • HF synthesizer
    • Design
    • of1 Hz to 1024 MHz
  • Measures
    • Width
    • 285 mm
    • Height
    • 75 mm
    • Depth
    • 365 mm
  • Interfaces
    • Connection
    • IEEE-488 and RS232 interface
  • Power supply
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

1.2-GHz HF synthesizer, HM8134-3

• Frequency range: 1 Hz to 1.2 GHz
• Dynamic output power -127 dBm to +13 dBm
• Frequency resolution of 1 Hz (accuracy 0.5 ppm)
• Input for external time basis (10 MHz)
• Modulation modes: AM, FM, Pulse, F, FSK, PSK
• Fast pulse modulation: type. 200 ns standard
• Internal modulator 10 Hz to 150 kHz
• High spectral purity
• Optional OCXO
• Galvanically isolated USB/RS-232 dual interface, optional IEEE-488 (GPIB)



Manufacturer : HAMEG
Factory number : 15-8134-0200
Package weight : 8.24 kg
Technical information
  • General
    • Type
    • HF synthesizer
    • Design
    • of1 Hz to 1024 MHz
  • Measures
    • Width
    • 285 mm
    • Height
    • 75 mm
    • Depth
    • 365 mm
  • Interfaces
    • Connection
    • IEEE-488 and RS232 interface
  • Power supply
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)