reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PCON STD :: powerCON TRUE1 chassis connector

Item-No.: PCON STD
€8,65
Category of goods: 1


PCON STD

  • Product Description
  • Technical information
  • General
    • Type
    • powerCON TRUE1
    • Design
    • Built-in socket
    • Pole number
    • Built-in socket
    • Assembly
    • Power-out
  • Specials
    • Specification
    • Power-out
  • Implementation
    • Cable cross-section
    • 2.5 mm²
    • Protection class
    • 250 V / 16 A
  • Electrical values
    • Load limit
    • 250 V / 16 A
Appliance outlet connector, screw terminals

The powerCON TRUE1 is a locking 16 A true mains connector. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection. The powerCON TRUE1 is a connector with breaking capacity (CBC), in example it can be connected or disconnected under load or live.

  • True mains connector with breaking capacity (CBC)

  • Lockable 16 A single phase connector (USA: 20 A)

  • Easy and reliable twist lock system

  • Extremely robust and reliable

  • ENEC certified according to IEC 60320

  • UL recognized components

  • IP65 - water resistant when mated with ready-made cord sets



Manufacturer : NEUTRIK
Factory number : NAC3FPX-ST
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • powerCON TRUE1
    • Design
    • Built-in socket
    • Pole number
    • Built-in socket
    • Assembly
    • Power-out
  • Specials
    • Specification
    • Power-out
  • Implementation
    • Cable cross-section
    • 2.5 mm²
    • Protection class
    • 250 V / 16 A
  • Electrical values
    • Load limit
    • 250 V / 16 A
Datasheet/manual