• Pole number

  • Specification
    • + more - less

  • Assembly

  • Connection

  • Material

  • Technology


  • Power Connector, NEUTRIK

  • page :
  •  1 - 16 of  26  items. 
 
  • Type:

    powerCON

  • Design:

    Cable connector, type A

  • Pole number:

    3

  • Specification:

    Power in

  • Connection:

    Screw terminal

  • Material:

    Silver-plated bronze contacts, plastic

  • Technology:

    Quick Lock, Neutrik cable strain relief

  • Temperatur max.:

    -30 … +80

  • Length:

    69.0 - 73.0 mm

  • Ø:

    26.0 mm

  • Cable inlet Ø:

    6 - 11 mm

  • Approval:

    UL, cUL, VDE, SEV

  • Cable cross-section:

    2.5 mm²

  • Load limit:

    250 V / 20 A

  • Colour:

    Blue

Weight incl.:

0.039 kg

 
  • Type:

    powerCON

  • Design:

    Cable connector, type B

  • Pole number:

    3

  • Specification:

    Power-out

  • Connection:

    Screw terminal

  • Material:

    Silver-plated bronze contacts, plastic

  • Technology:

    Quick Lock, Neutrik cable strain relief

  • Temperatur max.:

    -30 … +80

  • Length:

    69.0 - 73.0 mm

  • Ø:

    26.0 mm

  • Cable inlet Ø:

    6 - 11 mm

  • Approval:

    UL, cUL, VDE, SEV

  • Cable cross-section:

    2.5 mm²

  • Load limit:

    250 V / 20 A

  • Colour:

    Grey

Weight incl.:

0.040 kg

 
  • Type:

    powerCON

  • Design:

    Adapter

  • Pole number:

    3

  • Specification:

    Connection extension

  • Connection:

    Neutrik Power Con panel plug type A, type B

  • Material:

    Silver-plated bronze contacts, plastic

  • Technology:

    Quick Lock

  • Temperatur max.:

    -30 … +80

  • Length:

    79.0 mm

  • Width:

    26.0 mm

  • Height:

    31.0 mm

  • Approval:

    UL, cUL, VDE, SEV

  • Cable cross-section:

    2.5 mm²

  • Load limit:

    250 V / 20 A

  • Protection class:

    IP20, EN/IEC 61984

  • Colour:

    Black

Weight incl.:

0.066 kg

 
  • Type:

    powerCON

  • Design:

    Chassis jack, type B

  • Pole number:

    3

  • Specification:

    Power-out

  • Assembly:

    Integration diameter 23.6 mm

  • Connection:

    4.8 mm Faston port

  • Material:

    Silver-plated bronze contacts, plastic

  • Technology:

    Quick Lock

  • Temperatur max.:

    -30 … +80

  • Length:

    37.2 mm

  • Width:

    26.0 mm

  • Height:

    31.0 mm

  • Approval:

    UL, cUL, VDE, SEV

  • Panel cut:

    23.8 mm

  • Cable cross-section:

    2.5 mm²

  • Load limit:

    250 V / 20 A

  • Colour:

    Grey

Weight incl.:

0.012 kg

 
  • Type:

    powerCON

  • Design:

    Cable connector

  • Connection:

    Screw terminal

  • Technology:

    Quick Lock

  • Temperatur max.:

    -25 … +70

  • Length:

    82.5 mm

  • Ø:

    36.2 mm

  • Cable inlet Ø:

    8 - 20 mm

  • Approval:

    UL, cUL, VDE, JET

  • Cable cross-section:

    2.5 - 6 mm²

  • Load limit:

    250 V / 32 A

  • Colour:

    Black

Weight incl.:

0.076 kg

 
  • Type:

    powerCON TRUE 1

  • Design:

    Panel jack

  • Pole number:

    2 + PE

  • Specification:

    Power-out

  • Assembly:

    Form D

  • Connection:

    Flat Faston tab 6,35 mm

  • Temperatur max.:

    -30 … +80

  • Length:

    43.0 mm

  • Width:

    35.4 mm

  • Height:

    35.4 mm

  • Approval:

    UL

  • Load limit:

    250 V / 16 A

  • Protection class:

    IP65

  • Colour:

    Black/yellow

Weight incl.:

0.019 kg

 
  • Type:

    powerCON TRUE 1

  • Design:

    Cable socket with lock

  • Technology:

    Quick Lock

  • Load limit:

    250 V / 16 A

  • Protection class:

    IP65

  • Colour:

    Black/yellow

Weight incl.:

0.035 kg

 
  • Type:

    powerCON

  • Design:

    Panel plug

  • Specification:

    Power in

  • Connection:

    Screw terminal

  • Technology:

    Quick Lock

  • Temperatur max.:

    -25 … +70

  • Length:

    40.5 mm

  • Width:

    32.0 mm

  • Height:

    37.0 mm

  • Ø:

    30.0 mm

  • Approval:

    UL, cUL, VDE, JET

  • Cable cross-section:

    2.5 - 6 mm²

  • Load limit:

    250 V / 32 A

  • Colour:

    Black

Weight incl.:

0.026 kg

 
  • Type:

    powerCON

  • Design:

    Chassis jack, type A

  • Pole number:

    3

  • Specification:

    Power in

  • Assembly:

    Integration diameter 23.6 mm

  • Connection:

    4.8 mm Faston port

  • Material:

    Silver-plated bronze contacts, plastic

  • Technology:

    Quick Lock

  • Temperatur max.:

    -30 … +80

  • Length:

    37.2 mm

  • Width:

    26.0 mm

  • Height:

    31.0 mm

  • Approval:

    UL, cUL, VDE, SEV

  • Panel cut:

    23.8 mm

  • Cable cross-section:

    2.5 mm²

  • Load limit:

    250 V / 20 A

  • Colour:

    Blue

Weight incl.:

0.012 kg

 
  • Type:

    powerCON TRUE 1

  • Design:

    Panel plug

  • Pole number:

    2 + PE

  • Specification:

    Power in

  • Assembly:

    Form D

  • Connection:

    Flat Faston tab 6,35 mm

  • Temperatur max.:

    -30 … +80

  • Width:

    26.0 mm

  • Depth:

    31.2 mm

  • Height:

    31.0 mm

  • Approval:

    UL

  • Load limit:

    250 V / 16 A

  • Colour:

    Black/yellow

Weight incl.:

0.011 kg

 
  • Type:

    powerCON TRUE 1

  • Design:

    Cable plug with lock

  • Technology:

    Quick Lock

  • Load limit:

    250 V / 16 A

  • Protection class:

    IP65

  • Colour:

    Black/yellow

Weight incl.:

0.036 kg

 
  • Type:

    powerCON TRUE 1

  • Design:

    Panel plug

  • Pole number:

    2 + PE

  • Specification:

    Power in / power out

  • Assembly:

    Duplex

  • Connection:

    Flat Faston tab 6,35 mm

  • Temperatur max.:

    -30 … +80

  • Width:

    61.0 mm

  • Depth:

    38.3 mm

  • Height:

    35.4 mm

  • Approval:

    UL

  • Cable cross-section:

    2.5 mm²

  • Load limit:

    250 V / 16 A

  • Colour:

    Black/yellow

Weight incl.:

0.034 kg

 
  • Type:

    powerCON TRUE 1

  • Design:

    Sealing cap

  • Specification:

    For NEUTRIK NAC3FPX

  • Colour:

    Black

Weight incl.:

0.005 kg

 
  • Type:

    powerCON TRUE 1

  • Design:

    Sealing cap

  • Specification:

    For NEUTRIK NAC3MPX

  • Colour:

    Black

Weight incl.:

0.005 kg

 
  • Type:

    powerCON TRUE 1

  • Design:

    Sealing cap

  • Specification:

    For NEUTRIK NAC3PX

  • Colour:

    Black

Weight incl.:

0.007 kg

 
  • Type:

    H05VV-F3G1.5

  • Design:

    Power cable

  • Length:

    1500 mm

  • Cable cross-section:

    1.5 mm²

  • Protection class:

    IP65

  • Colour:

    Black

Weight incl.:

0.22 kg