reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


3RV2901-1A :: Auxiliary switch, laterally mountable, 1 NO + 1 NC

Item-No.: 3RV2901-1A
€10,60
Category of goods: 1

3RV2901-1A

  • Product Description
  • Technical information
  • General
    • Model
    • 3RV2901-1A
    • Design
    • SIRIUS Innovation 3RV29
    • Type
    • Miniature circuit breaker
    • Mounting form
    • S00
    • Assembly
    • 1 NO contact/1 NC contact
  • Specials
    • Operating temperature
    • -20 ... +60 °C
  • Electrical values
    • Approval
    • UL / CSA / CCC
  • Implementation
    • Cable cross-section
    • 2x (0.5 ... 1.5), 2x (0.75 ... 2.5) mm²
    • Mounting
    • transverse, laterally mountable
    • Protection class
    • IP20
  • Measures
    • Width
    • 9.5 mm
    • Height
    • 90 mm
    • Depth
    • 70 mm
  • Interfaces
    • Connection
    • Screw terminal

Circuit breaker, auxiliary switch, SIRIUS Innovation

• SIRIUS Innovation 3RV29, with screw connection
• For size S00 and S0
• 1 NO contact + 1 NC contact
• Transverse, laterally mountable



Manufacturer : SIEMENS
Factory number : 3RV2901-1A
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Model
    • 3RV2901-1A
    • Design
    • SIRIUS Innovation 3RV29
    • Type
    • Miniature circuit breaker
    • Mounting form
    • S00
    • Assembly
    • 1 NO contact/1 NC contact
  • Specials
    • Operating temperature
    • -20 ... +60 °C
  • Electrical values
    • Approval
    • UL / CSA / CCC
  • Implementation
    • Cable cross-section
    • 2x (0.5 ... 1.5), 2x (0.75 ... 2.5) mm²
    • Mounting
    • transverse, laterally mountable
    • Protection class
    • IP20
  • Measures
    • Width
    • 9.5 mm
    • Height
    • 90 mm
    • Depth
    • 70 mm
  • Interfaces
    • Connection
    • Screw terminal
Datasheet/manual