• Model
    • + more - less

  • Design

  • Type

  • Mounting form

  • Assembly

  • Specification

  • Operating voltage

  • Operating temperature


  • Power Circuit Breaker

  •  1 - 16 of  16  items. 
 
  • Model:

    3RV2011-0GA10

  • Design:

    SIRIUS Innovation 3RV20

  • Type:

    Miniature circuit breaker

  • Mounting form:

    S00

  • Operating voltage:

    690 V AC (IEC)

  • Specification:

    Class 10

  • Operating temperature:

    -20 ... +60 °C

  • Adjustment:

    0,45 ... 0,63 A

  • Instantaneous overcurrent:

    8.2 A

  • Approval:

    UL, CSA

  • Pole number:

    3

  • Cable cross-section:

    2x (0.75 ... 2.5), 2x (1 ... 4) mm²

  • Mounting:

    Screw-mounted/snap mounting, 35 mm DIN rail

  • Width:

    45 mm

  • Height:

    97 mm

  • Depth:

    91 mm

  • Connection:

    3-pin with screw-type terminal

  • Protection class:

    IP20

Weight incl.:

0,28 kg

 
  • Model:

    3RV2011-0JA10

  • Design:

    SIRIUS Innovation 3RV20

  • Type:

    Miniature circuit breaker

  • Mounting form:

    S00

  • Operating voltage:

    690 V AC (IEC)

  • Specification:

    Class 10

  • Operating temperature:

    -20 ... +60 °C

  • Adjustment:

    0,7 ... 1,0 A

  • Instantaneous overcurrent:

    13 A

  • Approval:

    UL, CSA

  • Pole number:

    3

  • Cable cross-section:

    2x (0.75 ... 2.5), 2x (1 ... 4) mm²

  • Mounting:

    Screw-mounted/snap mounting, 35 mm DIN rail

  • Width:

    45 mm

  • Height:

    97 mm

  • Depth:

    91 mm

  • Connection:

    3-pin with screw-type terminal

  • Protection class:

    IP20

Weight incl.:

0,34 kg

 
  • Model:

    3RV2011-0KA10

  • Design:

    SIRIUS Innovation 3RV20

  • Type:

    Miniature circuit breaker

  • Mounting form:

    S00

  • Operating voltage:

    690 V AC (IEC)

  • Specification:

    Class 10

  • Operating temperature:

    -20 ... +60 °C

  • Adjustment:

    0,9 ... 1,25 A

  • Instantaneous overcurrent:

    13 A

  • Approval:

    UL, CSA

  • Pole number:

    3

  • Cable cross-section:

    2x (0.75 ... 2.5), 2x (1 ... 4) mm²

  • Mounting:

    Screw-mounted/snap mounting, 35 mm DIN rail

  • Width:

    45 mm

  • Height:

    97 mm

  • Depth:

    91 mm

  • Connection:

    3-pin with screw-type terminal

  • Protection class:

    IP20

Weight incl.:

0,35 kg

 
  • Model:

    3RV2011-1AA10

  • Design:

    SIRIUS Innovation 3RV20

  • Type:

    Miniature circuit breaker

  • Mounting form:

    S00

  • Operating voltage:

    690 V AC (IEC)

  • Specification:

    Class 10

  • Operating temperature:

    -20 ... +60 °C

  • Adjustment:

    1,1 ... 1,6 A

  • Instantaneous overcurrent:

    21 A

  • Approval:

    UL, CSA

  • Pole number:

    3

  • Cable cross-section:

    2x (0.75 ... 2.5), 2x (1 ... 4) mm²

  • Mounting:

    Screw-mounted/snap mounting, 35 mm DIN rail

  • Width:

    45 mm

  • Height:

    97 mm

  • Depth:

    91 mm

  • Connection:

    3-pin with screw-type terminal

  • Protection class:

    IP20

Weight incl.:

0,34 kg

 
  • Model:

    3RV2011-1BA10

  • Design:

    SIRIUS Innovation 3RV20

  • Type:

    Miniature circuit breaker

  • Mounting form:

    S00

  • Operating voltage:

    690 V AC (IEC)

  • Specification:

    Class 10

  • Operating temperature:

    -20 ... +60 °C

  • Adjustment:

    1,4 ... 2,0 A

  • Instantaneous overcurrent:

    26 A

  • Approval:

    UL, CSA

  • Pole number:

    3

  • Cable cross-section:

    2x (0.75 ... 2.5), 2x (1 ... 4) mm²

  • Mounting:

    Screw-mounted/snap mounting, 35 mm DIN rail

  • Width:

    45 mm

  • Height:

    97 mm

  • Depth:

    91 mm

  • Connection:

    3-pin with screw-type terminal

  • Protection class:

    IP20

Weight incl.:

0,34 kg

 
  • Model:

    3RV2011-1DA10

  • Design:

    SIRIUS Innovation 3RV20

  • Type:

    Miniature circuit breaker

  • Mounting form:

    S00

  • Operating voltage:

    690 V AC (IEC)

  • Specification:

    Class 10

  • Operating temperature:

    -20 ... +60 °C

  • Adjustment:

    2,2 ... 3,2 A

  • Instantaneous overcurrent:

    42 A

  • Approval:

    UL, CSA

  • Pole number:

    3

  • Cable cross-section:

    2x (0.75 ... 2.5), 2x (1 ... 4) mm²

  • Mounting:

    Screw-mounted/snap mounting, 35 mm DIN rail

  • Width:

    45 mm

  • Height:

    97 mm

  • Depth:

    91 mm

  • Connection:

    3-pin with screw-type terminal

  • Protection class:

    IP20

Weight incl.:

0,35 kg

 
  • Model:

    3RV2011-1EA10

  • Design:

    SIRIUS Innovation 3RV20

  • Type:

    Miniature circuit breaker

  • Mounting form:

    S00

  • Operating voltage:

    690 V AC (IEC)

  • Specification:

    Class 10

  • Operating temperature:

    -20 ... +60 °C

  • Adjustment:

    2,8 ... 4,0 A

  • Instantaneous overcurrent:

    52 A

  • Approval:

    UL, CSA

  • Pole number:

    3

  • Cable cross-section:

    2x (0.75 ... 2.5), 2x (1 ... 4) mm²

  • Mounting:

    Screw-mounted/snap mounting, 35 mm DIN rail

  • Width:

    45 mm

  • Height:

    97 mm

  • Depth:

    91 mm

  • Connection:

    3-pin with screw-type terminal

  • Protection class:

    IP20

Weight incl.:

0,34 kg

 
  • Model:

    3RV2011-1GA10

  • Design:

    SIRIUS Innovation 3RV20

  • Type:

    Miniature circuit breaker

  • Mounting form:

    S00

  • Operating voltage:

    690 V AC (IEC)

  • Specification:

    Class 10

  • Operating temperature:

    -20 ... +60 °C

  • Adjustment:

    4,5 ... 6,3 A

  • Instantaneous overcurrent:

    82 A

  • Approval:

    UL, CSA

  • Pole number:

    3

  • Cable cross-section:

    2x (0.75 ... 2.5), 2x (1 ... 4) mm²

  • Mounting:

    Screw-mounted/snap mounting, 35 mm DIN rail

  • Width:

    45 mm

  • Height:

    97 mm

  • Depth:

    91 mm

  • Connection:

    3-pin with screw-type terminal

  • Protection class:

    IP20

Weight incl.:

0,35 kg

 
  • Model:

    3RV2011-1HA10

  • Design:

    SIRIUS Innovation 3RV20

  • Type:

    Miniature circuit breaker

  • Mounting form:

    S00

  • Operating voltage:

    690 V AC (IEC)

  • Specification:

    Class 10

  • Operating temperature:

    -20 ... +60 °C

  • Adjustment:

    5,5 ... 8,0 A

  • Instantaneous overcurrent:

    104 A

  • Approval:

    UL, CSA

  • Pole number:

    3

  • Cable cross-section:

    2x (0.75 ... 2.5), 2x (1 ... 4) mm²

  • Mounting:

    Screw-mounted/snap mounting, 35 mm DIN rail

  • Width:

    45 mm

  • Height:

    97 mm

  • Depth:

    91 mm

  • Connection:

    3-pin with screw-type terminal

  • Protection class:

    IP20

Weight incl.:

0,35 kg

 
  • Model:

    3RV2011-1JA10

  • Design:

    SIRIUS Innovation 3RV20

  • Type:

    Miniature circuit breaker

  • Mounting form:

    S00

  • Operating voltage:

    690 V AC (IEC)

  • Specification:

    Class 10

  • Operating temperature:

    -20 ... +60 °C

  • Adjustment:

    7,0 ... 10,0 A

  • Instantaneous overcurrent:

    130 A

  • Approval:

    UL, CSA

  • Pole number:

    3

  • Cable cross-section:

    2x (0.75 ... 2.5), 2x (1 ... 4) mm²

  • Mounting:

    Screw-mounted/snap mounting, 35 mm DIN rail

  • Width:

    45 mm

  • Height:

    97 mm

  • Depth:

    91 mm

  • Connection:

    3-pin with screw-type terminal

  • Protection class:

    IP20

Weight incl.:

0,35 kg

 
  • Model:

    3RV2011-1KA10

  • Design:

    SIRIUS Innovation 3RV20

  • Type:

    Miniature circuit breaker

  • Mounting form:

    S00

  • Operating voltage:

    690 V AC (IEC)

  • Specification:

    Class 10

  • Operating temperature:

    -20 ... +60 °C

  • Adjustment:

    9,0 ... 12,0 A

  • Instantaneous overcurrent:

    156 A

  • Approval:

    UL, CSA

  • Pole number:

    3

  • Cable cross-section:

    2x (0.75 ... 2.5), 2x (1 ... 4) mm²

  • Mounting:

    Screw-mounted/snap mounting, 35 mm DIN rail

  • Width:

    45 mm

  • Height:

    97 mm

  • Depth:

    91 mm

  • Connection:

    3-pin with screw-type terminal

  • Protection class:

    IP20

Weight incl.:

0,35 kg

 
  • Model:

    3RV2011-4AA10

  • Design:

    SIRIUS Innovation 3RV20

  • Type:

    Miniature circuit breaker

  • Mounting form:

    S00

  • Operating voltage:

    690 V AC (IEC)

  • Specification:

    Class 10

  • Operating temperature:

    -20 ... +60 °C

  • Adjustment:

    11,0 ... 16,0 A

  • Instantaneous overcurrent:

    208 A

  • Approval:

    UL, CSA

  • Pole number:

    3

  • Cable cross-section:

    2x (0.75 ... 2.5), 2x (1 ... 4) mm²

  • Mounting:

    Screw-mounted/snap mounting, 35 mm DIN rail

  • Width:

    45 mm

  • Height:

    97 mm

  • Depth:

    91 mm

  • Connection:

    3-pin with screw-type terminal

  • Protection class:

    IP20

Weight incl.:

0,36 kg

 
  • Model:

    3RV2021-4EA10

  • Design:

    SIRIUS Innovation 3RV20

  • Type:

    Miniature circuit breaker

  • Mounting form:

    S00

  • Operating voltage:

    690 V AC (IEC)

  • Specification:

    Class 10

  • Operating temperature:

    -20 ... +60 °C

  • Adjustment:

    27,0 ... 32,0 A

  • Instantaneous overcurrent:

    400 A

  • Approval:

    UL, CSA

  • Pole number:

    3

  • Cable cross-section:

    2x (0.75 ... 2.5), 2x (1 ... 4) mm²

  • Mounting:

    Screw-mounted/snap mounting, 35 mm DIN rail

  • Width:

    45 mm

  • Height:

    97 mm

  • Depth:

    91 mm

  • Connection:

    3-pin with screw-type terminal

  • Protection class:

    IP20

Weight incl.:

0,38 kg

 
  • Model:

    3RV2021-4PA10

  • Design:

    SIRIUS Innovation 3RV20

  • Type:

    Miniature circuit breaker

  • Mounting form:

    S00

  • Operating voltage:

    690 V AC (IEC)

  • Specification:

    Class 10

  • Operating temperature:

    -20 ... +60 °C

  • Adjustment:

    30,0 ... 36,0 A

  • Instantaneous overcurrent:

    432 A

  • Approval:

    UL, CSA

  • Pole number:

    3

  • Cable cross-section:

    2x (0.75 ... 2.5), 2x (1 ... 4) mm²

  • Mounting:

    Screw-mounted/snap mounting, 35 mm DIN rail

  • Width:

    45 mm

  • Height:

    97 mm

  • Depth:

    91 mm

  • Connection:

    3-pin with screw-type terminal

  • Protection class:

    IP20

Weight incl.:

0,38 kg

 
  • Model:

    3RV2901-1A

  • Design:

    SIRIUS Innovation 3RV29

  • Type:

    Miniature circuit breaker

  • Mounting form:

    S00

  • Assembly:

    1 NO contact/1 NC contact

  • Operating temperature:

    -20 ... +60 °C

  • Approval:

    UL / CSA / CCC

  • Cable cross-section:

    2x (0.5 ... 1.5), 2x (0.75 ... 2.5) mm²

  • Mounting:

    transverse, laterally mountable

  • Width:

    9.5 mm

  • Height:

    90 mm

  • Depth:

    70 mm

  • Connection:

    Screw terminal

  • Protection class:

    IP20

Weight incl.:

0,037 kg

 
  • Model:

    3RV2901-1E

  • Design:

    SIRIUS Innovation 3RV29

  • Type:

    Miniature circuit breaker

  • Mounting form:

    S00

  • Assembly:

    1 NO contact/1 NC contact

  • Operating temperature:

    -20 ... +60 °C

  • Approval:

    UL / CSA / CCC

  • Cable cross-section:

    2x (0.5 ... 1.5), 2x (0.75 ... 2.5) mm²

  • Mounting:

    Transverse, front mountable

  • Width:

    45 mm

  • Height:

    12 mm

  • Depth:

    17 mm

  • Connection:

    Screw terminal

  • Protection class:

    IP20

Weight incl.:

0,016 kg