reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKS 18-2850 :: Ferroxcube shell cores, 18 x 11 mm

Item-No.: SKS 18-2850
€3,20
Category of goods: 1 = discountable

SKS 18-2850

  • Product Description
  • Technical information
  • General
    • Type
    • Shell core
    • Design
    • Sold in pairs
    • Material
    • Ferroxube
  • Specials
    • Specification
    • AL value 2850 nH
  • Measures
    • Height
    • 11 mm
    • Ø
    • 18 mm

Ferroxcube shell cores.

• Sold in pairs
• Unthreaded round spacer



Package weight : 0.0064 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shell core
    • Design
    • Sold in pairs
    • Material
    • Ferroxube
  • Specials
    • Specification
    • AL value 2850 nH
  • Measures
    • Height
    • 11 mm
    • Ø
    • 18 mm
Datasheet/manual