reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO M2 :: Digital Postal Scale

Item-No.: DYMO M2
€29,95
Category of goods: 0


DYMO M2

  • Product Description
  • Technical information
  • General
    • Type
    • Letter scale
  • Measures
    • Length
    • 185 mm
    • Width
    • 161 mm
    • Height
    • 44 mm
  • Weights
    • Weight
    • 450 kg
Save time and money - Weigh any envelope or package for precise postage, every time.

  • Up to 2 kg capacity
  • Displays weight in 1 g increments
  • Powered by 3 AAA batteries (not included)


With DYMO Postal Scales you can weigh envelopes and packages up to 10 kg – without a trip to the Post Office or mailroom.
Compact size fits on any desk and stores in most desk drawers. Powered by three AAA batteries (not included) or USB cable when connected to a PC or Mac (M5 and M10 only).



Manufacturer : DYMO
Factory number : S0928990
Package weight : 0.603 kg
RoHS : conform
Technical information
  • General
    • Type
    • Letter scale
  • Measures
    • Length
    • 185 mm
    • Width
    • 161 mm
    • Height
    • 44 mm
  • Weights
    • Weight
    • 450 kg
Datasheet/manual