reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEILZUG SP 1200 :: Cable winch travel sensor, 1270 mm

Item-No.: SEILZUG SP 1200
€183,95
Category of goods: 1


SEILZUG SP 1200

  • Product Description
  • Technical information
  • General
    • Durability
    • 250,000 to 2.5 million cycles
    • Temperatur max.
    • -18 ... +70
  • Implementation
    • Protection class
    • IP50
    • Measurement range
    • 0 ... 1270 mm

S-type cable winch travel sensors are economical, robust, small and suitable for use as travel sensors or position sensors in individual or OEM applications. The various cable winch sensor versions allow use in almost any application.

Measuring range: 0 - 1270 mm
Temperature range: -18 - +70°C
Protection class: IP50
Service life: 250,000 to 2.5 million cycles



Manufacturer : CELESCO
Factory number : SP1-50
Package weight : 0.21 kg
RoHS : conform
Technical information
  • General
    • Durability
    • 250,000 to 2.5 million cycles
    • Temperatur max.
    • -18 ... +70
  • Implementation
    • Protection class
    • IP50
    • Measurement range
    • 0 ... 1270 mm
Datasheet/manual