reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PZ12A 75 :: Linear potentiometer, 75 mm, max. 60 V

Item-No.: PZ12A 75
€111,95
Category of goods: 1


PZ12A 75

  • Product Description
  • Technical information
  • Specials
    • Specification
    • 5 ms adjustment speed
  • Implementation
    • Protection class
    • IP65
    • Measurement range
    • 10 - 75 mm (4-stage)
  • General
    • Temperatur max.
    • -30 ... +100

This linear potentiometer offers exceptional reliability. The multi-contact wiper of the travel sensor provides stable output signals even under adverse working conditions. In addition, self-aligning ball joints ensure a long service life.

Measuring range: from 10 mm to 75 mm (4 levels)
Temperature range: -30°C ... +100°C
Protection class: IP65
Adjustment speed: < 5 m/s



Manufacturer : IXTHUS INSTRUMENTATION
Factory number : PZ12A-75P
Package weight : 0.107 kg
RoHS : conform
Technical information
  • Specials
    • Specification
    • 5 ms adjustment speed
  • Implementation
    • Protection class
    • IP65
    • Measurement range
    • 10 - 75 mm (4-stage)
  • General
    • Temperatur max.
    • -30 ... +100
Datasheet/manual