reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KTC 150 P :: Linear potentiometer, 150 mm, max. 60 V

Item-No.: KTC 150 P
€87,95
Category of goods: 1


KTC 150 P

  • Product Description
  • Technical information
  • Specials
    • Specification
    • 10 ms adjustment speed
  • Implementation
    • Protection class
    • IP65
    • Measurement range
    • 0 ... 150 mm
  • General
    • Temperatur max.
    • -30 ... +100

These linear potentiometers offer exceptional reliability. The multi-contact wipers of the distance sensor ensure stable output signals even under adverse working conditions.

Measuring ranges: 0 ... 150 mm
Temperatures: -30 ... +100°C
Protection class: IP65
Adjustment speed: <10 m/s



Manufacturer : IXTHUS INSTRUMENTATION
Factory number : KTC-150-P
Package weight : 0.372 kg
RoHS : conform
Technical information
  • Specials
    • Specification
    • 10 ms adjustment speed
  • Implementation
    • Protection class
    • IP65
    • Measurement range
    • 0 ... 150 mm
  • General
    • Temperatur max.
    • -30 ... +100