• Specification

  • Durability

  • Protection class

  • Temperatur max.

  • Measurement range
    • + more - less


  • Position Sensors

  •  1 - 15 of  15  items. 
 
  • Specification:

    HotPot

  • Protection class:

    IP65

  • Temperatur max.:

    -40 ... +85

  • Measurement range:

    0 ... 100 mm

Weight incl.:

0,002 kg

 
  • Specification:

    HotPot

  • Protection class:

    IP65

  • Temperatur max.:

    -40 ... +85

  • Measurement range:

    0 - 50 mm travel sensor

Weight incl.:

0,002 kg

 
  • Specification:

    ThinPot

  • Protection class:

    IP65

  • Temperatur max.:

    -40 ... +50

  • Measurement range:

    0 ... 100 mm

Weight incl.:

0,002 kg

 
  • Specification:

    ThinPot

  • Protection class:

    IP65

  • Temperatur max.:

    -40 ... +50

  • Measurement range:

    0 - 0 mm travel sensor

Weight incl.:

0,001 kg

 

This pressure spring is a standard accessory for the mechanical coupling of the film potentiometer to the moving components. The pressure on the film can be adjusted easily.

Weight incl.:

0,002 kg

 
  • Specification:

    10 ms adjustment speed

  • Protection class:

    IP65

  • Temperatur max.:

    -30 ... +100

  • Measurement range:

    0 ... 100 mm

Weight incl.:

0,32 kg

 
  • Specification:

    10 ms adjustment speed

  • Protection class:

    IP65

  • Temperatur max.:

    -30 ... +100

  • Measurement range:

    0 ... 150 mm

Weight incl.:

0,37 kg

 
  • Specification:

    10 ms adjustment speed

  • Protection class:

    IP65

  • Temperatur max.:

    -30 ... +100

  • Measurement range:

    0 ... 300 mm

Weight incl.:

0,55 kg

 
  • Specification:

    10 ms adjustment speed

  • Protection class:

    IP65

  • Temperatur max.:

    -30 ... +100

  • Measurement range:

    0 ... 75 mm

Weight incl.:

0,29 kg

 
  • Specification:

    5 ms adjustment speed

  • Protection class:

    IP65

  • Temperatur max.:

    -30 ... +100

  • Measurement range:

    10 - 150 mm (7-stage)

Weight incl.:

0,13 kg

 
  • Specification:

    5 ms adjustment speed

  • Protection class:

    IP65

  • Temperatur max.:

    -30 ... +100

  • Measurement range:

    10 - 75 mm (4-stage)

Weight incl.:

0,11 kg

 
  • Durability:

    250,000 to 2.5 million cycles

  • Protection class:

    IP50

  • Temperatur max.:

    -18 ... +70

  • Measurement range:

    0 ... 2032 mm

Weight incl.:

0,41 kg

 
  • Durability:

    250,000 to 2.5 million cycles

  • Protection class:

    IP50

  • Temperatur max.:

    -18 ... +70

  • Measurement range:

    0 ... 3048 mm

Weight incl.:

0,58 kg

 
  • Durability:

    250,000 to 2.5 million cycles

  • Protection class:

    IP50

  • Temperatur max.:

    -18 ... +70

  • Measurement range:

    0 ... 1270 mm

Weight incl.:

0,21 kg

 
  • Durability:

    250,000 to 2.5 million cycles

  • Protection class:

    IP50

  • Temperatur max.:

    -18 ... +70

  • Measurement range:

    0 ... 635 mm

Weight incl.:

0,21 kg