reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-DK4031CPD :: Multi Docking Station, 1x USB-C to 3 Ports

Item-No.: ICY IB-DK4031CPD
€64,90
Category of goods: 0


ICY BOX IB-DK4031-CPD

  • Product Description
  • Technical information
  • General
    • Type
    • Port replicator
    • Assembly
    • Integrated USB cable
    • Colour
    • Black
  • Interfaces
    • Host
    • USB 3.0 Typ-C
    • Connection
    • 1x Typ-C Ladeport
  • External I/O Ports
    • USB 3.0 (external)
    • 1x
    • HDMI
    • 1x
  • Display
    • Resolution
    • max. 3840 x 2160
  • Measures
    • Width
    • 50 mm
    • Depth
    • 58 mm
    • Height
    • 10 mm
  • Weights
    • Weight
    • 0.037 kg
  • Power supply
    • Power unit, inclusive
    • No
    • Low-voltage connection
    • USB
Input (to Notebook / PC):
  • USB 3.0 Type-C™

Output:
  • 1x USB 3.0 Type-A (backwards compatible to USB 2.0)
  • 1x High Speed HDMI® A-Type (up to 3840x2160@30Hz)
  • 1x USB Type-C™ power input to charge notebooks


USB Type-C™ combo adapter
The USB Type-C™ to HDMI Multi-Docking-Adapter is designed for connecting a USB Type-C™ embedded device (laptop, desktop etc.) that also supports DP alternate mode to a HDMI embedded device (television, monitor and etc.). This adapter’s output resolution is up to 3840x2160@30 Hz. No need to install extra drivers, just plug & play. Additionally you can charge your PC by inserting the power adapter came with your PC into the USB-C connector and process data link via USB 3.0 Type-A connector at the same time.

The Allrounder
The new USB Type-C™ connector is not only twist-proof, it also offers driverless conversion for video and audio formats, simultaneous data transmission and the possibility to load the host device at the same time. Thanks to its slim design The USB Type-C™ interface is a must for any Next-Gen mobile device, from smartphone to notebook.

Uncomplicated 3-in-1 adapter
You can charge your supported notebook by plugging in the USB Type-C™ charging adapter, while an additional HDMI® device (TV, monitor, beamer, etc.) and an external USB can be used. There is no need to install additional drivers, just plug and play.

Powerful lightweight
With the glossy black plastic housing and a weight of just 37 grams, this performance package remains an elegantly unobtrusive companion, which reliably fulfills its tasks in every setup.



Manufacturer : ICYBOX
Factory number : IB-DK4031-CPD
Package weight : 0.116 kg
RoHS : conform
Technical information
  • General
    • Type
    • Port replicator
    • Assembly
    • Integrated USB cable
    • Colour
    • Black
  • Interfaces
    • Host
    • USB 3.0 Typ-C
    • Connection
    • 1x Typ-C Ladeport
  • External I/O Ports
    • USB 3.0 (external)
    • 1x
    • HDMI
    • 1x
  • Display
    • Resolution
    • max. 3840 x 2160
  • Measures
    • Width
    • 50 mm
    • Depth
    • 58 mm
    • Height
    • 10 mm
  • Weights
    • Weight
    • 0.037 kg
  • Power supply
    • Power unit, inclusive
    • No
    • Low-voltage connection
    • USB
Datasheet/manual