reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-DK2651AC :: Multi-docking station, 1x USB 3.0 to 13 ports

Item-No.: ICY IB-DK2651AC
€179,00
Category of goods: 0

ICY BOX IB-DK2651AC

  • Product Description
  • Technical information
  • General
    • Type
    • Port replicator
    • Colour
    • Black
  • Interfaces
    • Host
    • USB 3.0
    • Audio
    • 1x 3.5-mm microphone jack
    • Line-OUT
    • 3x 3.5 mm Klinke
  • External I/O Ports
    • USB 3.0 (external)
    • 4x + 2x als Ladeport (5 V)
    • DVI
    • 1x DVI-I
    • HDMI
    • 1x
    • LAN
    • 10/100/100 Mbit/s
  • Display
    • Resolution
    • max. 2560 x 1440
  • Measures
    • Width
    • 55 mm
    • Depth
    • 110 mm
    • Height
    • 150 mm
  • Weights
    • Weight
    • 0.378 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • Plug housing
    • Power supply, on device
    • 12 V DC / 4 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Input: (to Notebook / PC):
  • USB 3.0 type B female


Output:
  • 6x USB 3.0 type A female, Including 2x USB 3.0 5 V / 2.1 A charger for Smartphone / Tablet
  • 3x Audio 3.5 mm jack for 5.1 Channel surround sound
  • 1x Microphone / Earphone 3.5 mm jack
  • 1x HDMI® Connector
  • 1x DVI-I (Dual-Link) 24+5 female
  • 1x Gigabit LAN RJ45 female

  • 5.1 channel surround sound through HDMI® or 3.5 mm audio ports
  • HDMI® and DVI support: mirroring and extending of the display
  • USB 3.0 backwards compatible with USB 2.0
  • Plug & Play and Hot Swap
  • Power adapter (100 – 240 V), 12 V / 4 A, 48 W



Manufacturer : ICYBOX
Factory number : IB-DK2651AC
Package weight : 0.744 kg
RoHS : conform
Technical information
  • General
    • Type
    • Port replicator
    • Colour
    • Black
  • Interfaces
    • Host
    • USB 3.0
    • Audio
    • 1x 3.5-mm microphone jack
    • Line-OUT
    • 3x 3.5 mm Klinke
  • External I/O Ports
    • USB 3.0 (external)
    • 4x + 2x als Ladeport (5 V)
    • DVI
    • 1x DVI-I
    • HDMI
    • 1x
    • LAN
    • 10/100/100 Mbit/s
  • Display
    • Resolution
    • max. 2560 x 1440
  • Measures
    • Width
    • 55 mm
    • Depth
    • 110 mm
    • Height
    • 150 mm
  • Weights
    • Weight
    • 0.378 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • Plug housing
    • Power supply, on device
    • 12 V DC / 4 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual