reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62461 :: USB 3.0 to HDMI+VGA+Gigabit LAN+USB 3.0

Item-No.: DELOCK 62461
€69,95




DELOCK 62461

  • Product Description
  • Technical information
  • General
    • Type
    • Port replicator
    • Assembly
    • Integrated USB cable
    • Colour
    • Black
  • Interfaces
    • Host
    • USB 3.0
  • External I/O Ports
    • USB 3.0 (external)
    • 1x
    • VGA
    • 1x
    • HDMI
    • 1x
    • LAN
    • 10/100/100 Mbit/s
  • Display
    • Resolution
    • max. 2048 x 1152
  • Measures
    • Connection cable length
    • 0.6 m
    • Width
    • 125 mm
    • Depth
    • 55 mm
    • Height
    • 17 mm
  • Power supply
    • Power unit, inclusive
    • No
    • Low-voltage connection
    • USB

Connect this Delock adapter to a USB 3.0 port on your PC or notebook to extend your computer by one monitor connection, a Gigabit LAN interface and a USB 3.0 interface. The adapter can be used to connect one HDMI monitor and one VGA monitor. Video output is only shown on the HDMI monitor.

Technical data
• Connectors:
Input:
1 × USB 3.0 type A plug
Output:
1 x HDMI 19-pin socket
1 x VGA 15-pin socket
1 x Gigabit LAN 10/100/1000 Mb/s RJ45 socket
1 x USB 3.0 type A socket
• Chipset: DisplayLink DL-3700
• Only 1 monitor can be used on the adapter
• Resolution up to 2048 x 1152 (depending on your monitor and system)
• Supports 16-bit and 32-bit colour depth
• Up to 6 adapters can be used per computer
• 512 MB integrated memory (SDRAM)
• Settings: Extended, Mirrored,
Primary display
• USB 3.0 cable directly on the adapter (length approx. 6 cm)
• Dimensions: (LxWxH): approx. 125 x 55 x 17 mm
• USB Bus power

System requirements
• Windows 7/7-64/8/8-64/8.1/8.1-64, Mac OS 10.7
• PC or notebook with a free USB 3.0 port
• Pentium 4, 1.2 GHz or higher CPU
• At least 512 MB memory
• Video card with at least 512 MB graphics memory
• At least 30 MB free hard drive space

Package contents
• USB 3.0 to HDMI/VGA + Gigabit LAN + USB 3.0 adapter
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 62461
Package weight : 0.153 kg
RoHS : conform
Technical information
  • General
    • Type
    • Port replicator
    • Assembly
    • Integrated USB cable
    • Colour
    • Black
  • Interfaces
    • Host
    • USB 3.0
  • External I/O Ports
    • USB 3.0 (external)
    • 1x
    • VGA
    • 1x
    • HDMI
    • 1x
    • LAN
    • 10/100/100 Mbit/s
  • Display
    • Resolution
    • max. 2048 x 1152
  • Measures
    • Connection cable length
    • 0.6 m
    • Width
    • 125 mm
    • Depth
    • 55 mm
    • Height
    • 17 mm
  • Power supply
    • Power unit, inclusive
    • No
    • Low-voltage connection
    • USB