reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


C3D CSV-3242HDA :: Docking station with video & Ethernet

Item-No.: C3D CSV-3242HDA
€149,95
Category of goods: 0

USB 3.0 Ultra Smart Docking Station

  • Product Description
  • Technical information
  • General
    • Type
    • Port replicator
    • Colour
    • Silver
  • Interfaces
    • Host
    • USB 3.0
    • Audio
    • 1x 3.5-mm microphone jack
  • External I/O Ports
    • USB 3.0 (external)
    • 5x
    • VGA
    • 1x
    • DVI
    • 1x DVI-D
    • HDMI
    • 1x
    • LAN
    • 10/100/100 Mbit/s
  • Display
    • Resolution
    • max. 2048 x 1152
  • Measures
    • Connection cable length
    • 1.0 m
    • Width
    • 372 mm
    • Depth
    • 49 mm
    • Height
    • 24 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

USB 3.0 Ultra Smart Docking Station
  • Aluminium bar design

  • Supports two external monitors via HDMI™, DVI-D or VGA

  • Slim dimensions (L x W x H) 372 x 49 x 24 mm

  • 5x USB 3.0 ports

  • Supports Gigabit Ethernet (10/100/1000)

  • Resistant to high temperatures and damage

  • Resolutions up to 2048 x 1152 60Hz

  • Designed for Lenovo/HP/Dell/Toshiba laptops and Macbook Pro/Air, etc.


The Club 3D USB 3.0 Ultra Smart Docking Station is the best solution for expanding the connectivity ports on your laptop or ultrabook, allowing it to be used as a traditional desktop PC. The USB 3.0 interface supports up to 5 Gbps bandwidth, enabling you to enjoy super-fast data transmission between your favourite USB peripherals while also allowing you to connect two external monitors via HDMI™, DVI-D or VGA. A wired network connection can also be set up. Microphone and audio outputs are also available. All that is required is a free USB 3.0 port on your laptop or ultrabook for connecting the Ultra Smart Docking Station via a single USB cable.

From the single USB 3.0 uplink connection, the Club 3D Ultra Smart Docking Station offers a complete range of output connections: 5 x USB 3.0, card reader for (Micro) SD, Gigabit Ethernet port, DVI-D/ VGA/ HDMI™ ports (of which two can be used simultaneously), audio and microphone.

The Club 3D Ultra Smart Docking Station boasts a convenient, slim bar design. The robust brushed aluminium housing protects the device against breakage, makes it resistant to high temperatures and gives the product a premium look and feel. The compact design makes it easy to transport and position on your desk. The rubber bands hold the product in place when docking a device.



Manufacturer : CLUB 3D
Factory number : CSV-3242HDA
Package weight : 0.906 kg
RoHS : conform
Technical information
  • General
    • Type
    • Port replicator
    • Colour
    • Silver
  • Interfaces
    • Host
    • USB 3.0
    • Audio
    • 1x 3.5-mm microphone jack
  • External I/O Ports
    • USB 3.0 (external)
    • 5x
    • VGA
    • 1x
    • DVI
    • 1x DVI-D
    • HDMI
    • 1x
    • LAN
    • 10/100/100 Mbit/s
  • Display
    • Resolution
    • max. 2048 x 1152
  • Measures
    • Connection cable length
    • 1.0 m
    • Width
    • 372 mm
    • Depth
    • 49 mm
    • Height
    • 24 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual