reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UBI INS-8023AF-O :: INSTANT 802.3af Outdoor Adapters

Item-No.: UBI INS-8023AF-O
€20,95
Category of goods: 0


UBI INS-8023AF-O

  • Product Description
  • Technical information
  • General
    • Type
    • PoE driver unit
    • Technology
    • PoE
    • Design
    • 802.3af (48 V) > 16 V PoE
  • Interfaces
    • Connection
    • 1x RJ45 socket, 1x plug
  • Measures
    • Format
    • Outdoor
    • Height
    • 25.8 mm
    • Width
    • 315 mm
    • Depth
    • 24.8 mm
  • Specials
    • Specification
    • 16 V
Instant 802.3af Adapters transform passive PoE devices into 802.3af-compliant products. (outdoor-version)

Ubiquiti® Compatibility
Instant 802.3af Adapters allow most Ubiquiti devices to be powered by an 802.3af switch.

Remote Power Control
Instant 802.3af Adapters work with 802.3af switches so you can conveniently powercycle your remote devices.

Longer Cable Runs
Instant 802.3af Adapters deliver power more efficiently, enabling longer cable runs.

ESD/Surge Protection
Instant 802.3af Adapters provide an additional ±15kV of Ethernet isolation to lessen the risk of ESD or surge damage to connected devices.

The Instant 802.3af Adapter transforms almost any Ubiquiti PoE (Power over Ethernet) device into a fully compliant
48V, 802.3af-compatible product.

PoE Switch Compatibility
The Instant 802.3af Adapter works seamlessly with a variety of 802.3af switches for remote power control
applications. As you manage and monitor your network, you can conveniently power or power cycle your remote devices using your
802.3af switch.

For ease of power management, you can centralize the 802.3af switch and power source, and you can include a
UPS (Uninterruptible Power Supply) as a backup. This way your network continues to run even during a temporary power outage.

Ubiquiti Compatibility
Available in both indoor and outdoor versions, the Instant 802.3af Adapter is compatible with most Ubiquiti
PoE devices* using 100 Mbps ports, including:
• airMAX™
• airVision™
• UniFi™
• mFi™

• Operating Temperature -30 to 70° C



Manufacturer : UBIQUITI
Factory number : INS-8023AF-O
Package weight : 0.093 kg
RoHS : conform
Technical information
  • General
    • Type
    • PoE driver unit
    • Technology
    • PoE
    • Design
    • 802.3af (48 V) > 16 V PoE
  • Interfaces
    • Connection
    • 1x RJ45 socket, 1x plug
  • Measures
    • Format
    • Outdoor
    • Height
    • 25.8 mm
    • Width
    • 315 mm
    • Depth
    • 24.8 mm
  • Specials
    • Specification
    • 16 V
Datasheet/manual