reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRN TPE-115GI :: Gigabit PoE Splitter

Item-No.: TRN TPE-115GI
€36,95
Category of goods: 0


TRN TPE-115GI

  • Product Description
  • Technical information
  • Display
    • Display
    • Status LEDs
Gigabit PoE+ Injector
TPE-115GI (Version v1.0R)

Full Duplex Gigabit speeds
Converts a non-PoE Gigabit port to a PoE+ or PoE Gigabit port
Integrated power supply
Network distances of up to 100 meters (328 feet)
Save on installation and equipment costs

The Gigabit PoE+ Injector, model TPE-115GI, combines electrical power with a Gigabit network connection to produce a Gigabit Power over Ethernet Plus (PoE+) signal. Connect this device to a non-PoE Gigabit switch and then run an Ethernet cable for up to 100 meters (328 ft.) to network PoE+ or PoE devices. The integrated power supply reduces installation clutter.

Auto sensing technology delivers 30 Watts to 802.3at PoE+ devices or 15 Watts to 802.3af PoE devices. No need to buy a PoE switch—use an existing open port from a non-PoE switch to save installation and equipment costs when installing TRENDnet PoE access points and IP cameras in remote locations.

  • IEEE 802.3at PoE+ (30 Watt) compliant
  • Backwards compatible with IEEE 802.3af PoE (15 Watt) devices
  • Automatically supplies a PoE+ (30 Watts) or PoE (15 Watts) connection to the device
  • Integrated power supply
  • Network devices for distances of up to 100 meters (328 ft.)
  • 1 x 10/100/1000 Mbps Auto-MDIX Data In port
  • 1 x 10/100/1000 Mbps PoE+ Auto-MDIX Data Out port
  • Power port with LED indicator
  • Easily install a PoE+ or POE device where a power outlet is not available
  • Reduce installation and network equipment costs
  • Safeguards network devices with short circuit protection



Manufacturer : TRENDNET
Factory number : TPE-115GI
Package weight : 0.43 kg
RoHS : conform
Technical information
  • Display
    • Display
    • Status LEDs