reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLPOE10R :: Power over Ethernet (POE) splitter

Item-No.: TPLINK TLPOE10R
€14,90
Category of goods: 0


TPLINK TLPOE10R

  • Product Description
  • Technical information
  • General
    • Technology
    • PoE
    • Power supply
    • External
    • Design
    • Splitter
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
  • Specials
    • Specification
    • 12 / 9 / 5 V DC

The TL-POE10R PoE splitter is fully compatible with the IEEE802.3af standard and can be used with all IEEE802.3af PoE-compatible PSE (Power Source Equipment) or PoE supplier adapters such as the TL-SF1008P or TL-POE150S from TP-LINK or with other equivalent products to provide 12 V, 9 V or 5 V DC voltage where there are no power lines or outlets, and where you would like to use devices such as APs, IP cameras or IP phones.

  • IEEE 802.3af compatible

  • Provides energy at a distance of up to 100 metres

  • Output voltage: 12 V DC, 9 V DC or 5 V DC

  • Plug and play, requires no configuration




Manufacturer : TP-LINK
Factory number : TL-POE10R
Package weight : 0.324 kg
RoHS : conform
Technical information
  • General
    • Technology
    • PoE
    • Power supply
    • External
    • Design
    • Splitter
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
  • Specials
    • Specification
    • 12 / 9 / 5 V DC