reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI GP-101SF :: Power over Ethernet (POE) splitter

Item-No.: EDI GP-101SF
€17,90
Category of goods: 0


EDI GP-101SF

  • Product Description
  • Technical information
  • General
    • Type
    • POE adapter
    • Technology
    • PoE
    • Power supply
    • External
    • Design
    • Splitter
  • Interfaces
    • Connection
    • 2x RJ45
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • Display
    • Display
    • Status LEDs
  • Measures
    • Height
    • 25 mm
    • Width
    • 60 mm
    • Depth
    • 60 mm

Gigabit PoE-splitter with adjustable output voltage of 5 VDC, 9 VDC or 12 VDC

• Supports standard 802.3af PoE and proprietary PoE, such as PoE-injectors
• Shares a network PoE connection in separate power and Gigabit data connections
• Enables devices without PoE port supplied with power if they are installed far away from the mains supply
• Adjustable regulator/switch, either for 5 VDC, 9 VDC or 12 VDC output voltage
• PoE short-circuit protective mechanism to secure network devices
• Provides power and data to PoE splitter, from up to 100-metre distance, via a single Ethernet cable
• Reduced installation and device costs
• Simple plug-and-play, for desktop or wall mounting

The GP-101SF Gigabit PoE (Power over Ethernet) provides both data and power via a single Ethernet cable to devices that do not have PoE Fast Ethernet or cannot use Gigabit Ethernet, such as network cameras and wireless access points. And all without needing to use additional, external power sources. The GP-101SF enables data transfer over a distance of 100 metres, at Gigabit speed, between the PSE (Power Source equipment) and the PoE splitter. The output voltage can be regulated to 5 V, 9 V 12 V, thereby making it ideally suited for operation in far-flung places. The GP-101SF is easy to install without needing tools and software, and works reliably. Thanks to the GP-101SF, you can be flexible in planning the network integration and saving even more costs.

Easy-to-install, end-to-end PoE solution

The GP-101SF supports 802.3af PoE and proprietary PoE, ensuring compatibility with other 802.3af PoE/proprietary injectors and switches. The GP-101SF is easy to install and does not require any tools or software configurations. Simply connect the GP-101SF device to a power source, such as to a PoE injector unit or a PoE switch, to supply power to Ethernet-enabled devices. The GP-101SF is a complete end-to-end PoE-solution for small and medium-sized businesses.

Cost-saving networking
The GP-101SF supports 802.3af PoE, ensuring compatibility with other 802.3af PoE-enabled injectors or switches. Using the GP-101SF's practical PoE-function, it eliminates the need for an additional Ethernet-enabled device and the associated costs, such as a wireless access point or a network camera, which would otherwise need to be placed close to an outlet or additional power cables be laid. For flexible network integration, the compact GP-101SF can be placed up to 100 metres away from a power source and mounting on the ceiling or a wall.

Reliable and flexible power supply
The GP-101SF features an integrated PoE short-circuit protective mechanism to secure network devices. The output voltage can be regulated to 5 V, 9 V or 12 VDC voltage. You can use the regulator/switch to regulate the output voltage, to meet the requirements of your network device.



Manufacturer : EDIMAX
Factory number : GP-101SF
Package weight : 0.149 kg
RoHS : conform
Technical information
  • General
    • Type
    • POE adapter
    • Technology
    • PoE
    • Power supply
    • External
    • Design
    • Splitter
  • Interfaces
    • Connection
    • 2x RJ45
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • Display
    • Display
    • Status LEDs
  • Measures
    • Height
    • 25 mm
    • Width
    • 60 mm
    • Depth
    • 60 mm
Datasheet/manual