reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS DN-95202 :: DIGITUS PoE splitter, 802.3af, PoE PD splitter

Item-No.: DIGITUS DN-95202
€26,95
Category of goods: 0


DIGITUS DN-95202

  • Product Description
  • Technical information
  • General
    • Type
    • POE adapter
    • Technology
    • PoE
    • Design
    • Splitter
  • External I/O Ports
    • LAN
    • 10/100 (Fast Ethernet)
  • Display
    • Display
    • Status LEDs

Save yourself the hassle of routing power cables by using DIGITUS Power over Ethernet products!

Allows Power over Ethernet to be used with older network devices

Most networking products must be supplied with electricity.
In most cases, there is no outlet at the precise point at which you wish to install your surveillance camera.
Now there is a solution: install your network components where you want using DIGITUS PoE products!
End devices are then supplied with power via the existing network cable.

• Corresponds to the 802.3af PoE standard
• PoE (RJ45) input
• Output side switchable between 5 volts 2 amps, 7.5 volts 1.4 amps, 9 volts 1.2 amps and 12 volts 0.9 amps
• LAN (RJ45) output
• 2.5-mm power output (plug - plug cable included)
• Cable connection: 10/100 Mbit/s

Package contents:
• PoE splitter, 802.3af
• Quick start guide
• Power output cable



Manufacturer : DIGITUS
Factory number : DN-95202
Package weight : 0.324 kg
RoHS : conform
Technical information
  • General
    • Type
    • POE adapter
    • Technology
    • PoE
    • Design
    • Splitter
  • External I/O Ports
    • LAN
    • 10/100 (Fast Ethernet)
  • Display
    • Display
    • Status LEDs