reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS DN-95102 :: DIGITUS PoE injector, 802.3af, max. 15 W

Item-No.: DIGITUS DN-95102
€22,95
Category of goods: 0


DIGITUS DN-95102

  • Product Description
  • Technical information
  • General
    • Type
    • POE injector
    • Technology
    • PoE
    • Design
    • Injector
  • Specials
    • Specification
    • Max. 15,4 W
  • Power supply
    • Power supply, on device
    • C14 - cold device socket (m)
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz

Save yourself the hassle of routing power cables by using DIGITUS Power over Ethernet products!

Reduce cabling for wireless APs, IP phones or any other PoE-capable device!

Most networking products must be supplied with electricity.
In most cases, there is no outlet at the precise point at which you wish to install your surveillance camera.
Now there is a solution: install your network components where you want using DIGITUS PoE products!
End devices are then supplied with power via the existing network cable.

• Corresponds to the 802.3af PoE standard
• 48-volt output voltage, 15.4 watts
• RJ45 LAN input
• LAN (RJ45) output
• Cable connection: 10/100 Mbit/s
• Each output features a current limiter, short-circuit protection and automatic end device detection and classification



Manufacturer : DIGITUS
Factory number : DN-95102
Package weight : 0.466 kg
RoHS : conform
Technical information
  • General
    • Type
    • POE injector
    • Technology
    • PoE
    • Design
    • Injector
  • Specials
    • Specification
    • Max. 15,4 W
  • Power supply
    • Power supply, on device
    • C14 - cold device socket (m)
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz