reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS DN-95002 :: DIGITUS passive PoE wall-mount socket

Item-No.: DIGITUS DN-95002
€2,70
Category of goods: 0


DIGITUS DN-95002

  • Product Description
  • Technical information
  • General
    • Type
    • POE adapter
    • Technology
    • PoE
    • Design
    • Wall socket

Save yourself the hassle of routing power cables with DIGITUS Power over Ethernet products!

Most networking products must be supplied with electricity.
In most cases, there is no outlet at the precise point at which you wish to install your surveillance camera.
Now there is a solution: install your network components where you want using DIGITUS PoE products!
End devices are then supplied with power via the existing network cable.

• For wall mounting
• RJ45 LAN socket
• DC socket
• PoE (RJ45) socket
• Suitable for 5.5-mm/2.1-mm power plug
• Cable connection: 10/100 Mbit/s
• Pin assignment: 1/2/3/6 for data
• Pin assignment: 4/5/7/8 for power supply



Manufacturer : DIGITUS
Factory number : DN-95002
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • POE adapter
    • Technology
    • PoE
    • Design
    • Wall socket
Datasheet/manual