reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS DN-95001 :: DIGITUS passive PoE cable kit

Item-No.: DIGITUS DN-95001
€3,95
Category of goods: 0


DIGITUS DN-95001

  • Product Description
  • Technical information
  • General
    • Type
    • POE adapter
    • Technology
    • PoE
    • Design
    • Kit

Save yourself the hassle of routing power cables by using DIGITUS Power over Ethernet products!

Most networking products must be supplied with electricity.
In most cases, there is no outlet at the precise point at which you wish to install your surveillance camera.
Now there is a solution: install your network components where you want using DIGITUS PoE products!
End devices are then supplied with power via the existing network cable.

The DIGITUS passive PoE cable kit includes two cables:
One input cable for connecting the DC power supply unit and network connection via a Cat 5e cable and one output wire for connection to the end device. Your devices can be powered over a maximum length of 5 metres.

• Input cable with RJ45 plug, DC socket and RJ45 socket
• Output cable for end device with an RJ45 plug, DC plug and RJ45 socket
• Suitable for 5.5-mm/2.1-mm power plug
• Cable connection: 10/100 Mbit/s
• PVC sheath
• RJ45 plug
• Pin assignment: 1/2/3/6 for data transfer
• Pin assignment: 4/5/7/8 for power supply



Manufacturer : DIGITUS
Factory number : DN-95001
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • POE adapter
    • Technology
    • PoE
    • Design
    • Kit
Datasheet/manual