reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 87657 :: Delock Gigabit network PoE+ splitter 802.3at

Item-No.: DELOCK 87657
€29,95
Category of goods: 0


DELOCK 87657

  • Product Description
  • Technical information
  • General
    • Type
    • POE splitter
    • Technology
    • PoE
    • Power supply
    • External
    • Design
    • Splitter
  • Display
    • Display
    • Status LEDs
  • Measures
    • Height
    • 27 mm
    • Width
    • 72 mm
    • Depth
    • 78 mm

This Power over Ethernet splitter from Delock lets you power a device that is not PoE-enabled, such as an IP camera or a WLAN access point. The splitter is connected to the network cable and powered by a PoE injector (PSE). The DC socket provides the connected device with an adjustable voltage of 5 V/7.5 V/9 V or 12 V, with a maximum of 2 A. A 1 Gbit/s Ethernet connection is provided at the same time. Its compact size and integrated wall mount enable space-saving installation.

Technical data
• Connections:
1 x RJ45 socket (data + power in)
1 x RJ45 socket (data out)
1 x DC socket, 5.5 x 2.1 mm (power out)
• Power output: DC 5 V/7.5 V/9 V/12 V (adjustable), max. 2.0 A
• Data transfer rates of up to 1 Gb/s
• LED display (operating status, set voltage)
• Supports IEEE802.3at (PoE+) and 802.3af (PoE)
• Wall mount integrated in housing
• Power consumption: max. 2 W
• Operating temperature: 0°C ~ 45°C
• Dimensions: (L x W x H): approx. 78 x 72 x 27 mm

Package contents
• PoE splitter
• DC cable 5.5 x 2.1 mm male > 5.5 x 2.1 mm male approx. 30 cm
• DC cable 5.5 x 2.1 mm male > 5.5 x 2.5 mm male approx. 30 cm
• User manual



Manufacturer : DELOCK
Factory number : 87657
Package weight : 0.137 kg
RoHS : conform
Technical information
  • General
    • Type
    • POE splitter
    • Technology
    • PoE
    • Power supply
    • External
    • Design
    • Splitter
  • Display
    • Display
    • Status LEDs
  • Measures
    • Height
    • 27 mm
    • Width
    • 72 mm
    • Depth
    • 78 mm