reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 87656 :: Delock Gigabit network PoE+ injector 802.3at

Item-No.: DELOCK 87656
€35,95
Category of goods: 0


DELOCK 87656

  • Product Description
  • Technical information
  • General
    • Type
    • POE injector
    • Technology
    • PoE
    • Power supply
    • External
    • Design
    • Injector
  • Display
    • Display
    • Status LEDs
  • Measures
    • Height
    • 24 mm
    • Width
    • 68 mm
    • Depth
    • 80 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Power supply, on device
    • C14 - cold device socket (m)
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Low-voltage input
    • 48 - 54 V DC
    • Low-voltage connection
    • DC power plug Ø 5.5/2.1 mm

This Power over Ethernet injector from Delock lets you use a network cable to power a PoE-enabled device, such as an IP camera or a PoE splitter. The injector is connected between the network switch and the PoE end device (PD) and simultaneously supplies the device with up to 25.5 W of power and 1 Gbit/s Ethernet. Its compact size and integrated wall mount enable space-saving installation.

Technical data
• Connections:
1 x RJ45 socket (data in)
1 x RJ45 socket (power + data out)
1 x terminal block (power supply)
1 x DC socket, 5.5 x 2.1 mm (power supply)
• Data transfer rates of up to 1 Gb/s
• LED display (operating status)
• Supports IEEE802.3at (PoE+) and 802.3af (PoE)
• Wall mount integrated in housing
• Power consumption: max. 30 W
• Operating temperature: 0°C ~ 50°C
• Dimensions: (L x W x H): approx. 80 x 68 x 24 mm

Package contents
• POE injector
• External power supply unit
• Power cable
• User manual



Manufacturer : DELOCK
Factory number : 87656
Package weight : 0.576 kg
RoHS : conform
Technical information
  • General
    • Type
    • POE injector
    • Technology
    • PoE
    • Power supply
    • External
    • Design
    • Injector
  • Display
    • Display
    • Status LEDs
  • Measures
    • Height
    • 24 mm
    • Width
    • 68 mm
    • Depth
    • 80 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Power supply, on device
    • C14 - cold device socket (m)
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Low-voltage input
    • 48 - 54 V DC
    • Low-voltage connection
    • DC power plug Ø 5.5/2.1 mm