reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DWL-P50 :: Power over Ethernet adapter


D-LINK DWL-P50

  • Product Description
  • Technical information
  • General
    • Type
    • POE adapter
    • Technology
    • PoE
    • Power supply
    • External
    • Design
    • Splitter
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power supply, on device
    • n/a
    • Mains plug
    • n/a
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Low-voltage input
    • 48 V DC / 400 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Make terminal devices, for example WIFI access points, cameras or VoIP phones without PoE connections, quickly and easily compatible with PoE switches with the help of the DWL-P50. This increases the flexibility of placement because the terminal devices are not bound to conventional electrical connections (sockets).

A PoE connection is always an advantage when terminal devices need to be placed in hard-to-reach areas without a power supply, such as roofs or ceilings. For example, access points for optimising your range and functionality are often installed high up. Data and power are transferred via a single Cat. 5 cable between the PoE switch and DWL-P50 adapter.

The compact, lightweight adapter requires no configuration, is independent of operations and can therefore be used quickly and easily. As the DWL-P50 can be switched manually from dual 5 VDC to 12 VDC, devices with different voltage systems can also be connected.

• IEEE 802.3af Power over Ethernet (PoE)
• Simultaneous data and power supply via Cat. 5 cable
• Dual 5-VDC/12-VDC support (switchable)
• Max. 100-m distance for energy supply
• Suitable for IEEE 802.3af PoE switches, D-Link wireless devices and Internet cameras



Manufacturer : D-LINK
Factory number : DWL-P50
Package weight : 0.29 kg
RoHS : conform
Technical information
  • General
    • Type
    • POE adapter
    • Technology
    • PoE
    • Power supply
    • External
    • Design
    • Splitter
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power supply, on device
    • n/a
    • Mains plug
    • n/a
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Low-voltage input
    • 48 V DC / 400 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual