reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STECKER 62-254 :: SLot plug, spacing 2.54, 2x 31-pin

Item-No.: STECKER 62-254
€0,70
Category of goods: 1


STECKER 62-254

  • Product Description
  • Technical information
  • General
    • Type
    • Plug-in card connector
    • Pole number
    • 2x 31
    • Temperatur max.
    • -55 … +105
    • Design
    • Slot plug
  • Interfaces
    • Connection
    • Without flange
  • Measures
    • Content spacing
    • 2.54 mm
    • Length
    • 85,34 mm
    • Width
    • 9.3 mm
    • Height
    • 14.2 mm
  • Electrical values
    • Load limit
    • 3 A
  • Implementation
    • Protection class
    • UL 94 V0

SLot plug, spacing 2.54, 2x 31-pin



Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug-in card connector
    • Pole number
    • 2x 31
    • Temperatur max.
    • -55 … +105
    • Design
    • Slot plug
  • Interfaces
    • Connection
    • Without flange
  • Measures
    • Content spacing
    • 2.54 mm
    • Length
    • 85,34 mm
    • Width
    • 9.3 mm
    • Height
    • 14.2 mm
  • Electrical values
    • Load limit
    • 3 A
  • Implementation
    • Protection class
    • UL 94 V0
Datasheet/manual