reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SSG 100 EURO :: Plug housing, 74 x 43 x 38 mm

Item-No.: SSG 100 EURO
€2,35
Category of goods: 1 = discountable

SSG 100 EURO

  • Product Description
  • Technical information
  • General
    • Type
    • Plug housing with Euro plug
    • Colour
    • Black
    • Material
    • Plastic
  • Measures
    • Length
    • 74.0 mm
    • Width
    • 43.0 mm
    • Height
    • 38.0 mm

Plug housing

Made of black plastic with Euro plug.

Dimensions:
External: 74 x 43 x 38 mm
Internal: 66 x 37 x 30 mm



Package weight : 0.0442 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug housing with Euro plug
    • Colour
    • Black
    • Material
    • Plastic
  • Measures
    • Length
    • 74.0 mm
    • Width
    • 43.0 mm
    • Height
    • 38.0 mm
Datasheet/manual