reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRA SK GB :: Travel adapter for GB/earthed contact

Item-No.: TRA SK GB
€3,55
Category of goods: 1


TRA SK GB

  • Product Description
  • Technical information
  • General
    • Type
    • Travel adapter
    • Design
    • Socket with earthing contact - GB plug
    • Colour
    • Black

Travel adapter for GB/earthed contact

Adapter for connecting electrical devices with an earthed contact plug system in countries with the British plug system.

• Outlet with increased contact protection.
• Max. load 13 A/250 V
• Additional 13 A fuse

IMPORTANT:
Travel adapters are not voltage or frequency converters. Before use, ensure that the mains power and the device have the same voltage and that the maximum load (A) is maintained in accordance with the respective national provisions.



Manufacturer : BRENNENSTUHL
Factory number : 1508533
Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Type
    • Travel adapter
    • Design
    • Socket with earthing contact - GB plug
    • Colour
    • Black
Datasheet/manual