reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CH FIX 2 :: Fixed adapter Protective contact CH

Item-No.: CH FIX 2
€3,70
Category of goods: 1 = discountable

CH FIX 2

  • Product Description
  • Technical information
  • General
    • Type
    • Fix plug adapter
    • Technology
    • Travel adapter
    • Design
    • CH socket - plug with protective contact
    • Colour
    • Black
    • Pole number
    • 3
Cannot be removed, no separate tool required

Socket type Protective contact
Plug type CH
Load capacity 10 A/250 VAC
Poles L + N + PE
Colour black



Manufacturer : STEFFEN
Factory number : 14 9563 1
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fix plug adapter
    • Technology
    • Travel adapter
    • Design
    • CH socket - plug with protective contact
    • Colour
    • Black
    • Pole number
    • 3
Datasheet/manual