reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZANGE 3333 :: Needlenose pliers, 130mm, curved

Item-No.: ZANGE 3333
€21,20
Category of goods: 1


ZANGE 3333

  • Product Description
  • Technical information
  • General
    • Type
    • Long nose pliers
    • Design
    • Double spring
  • Measures
    • Length
    • 130 mm

Needlenose pliers 130mm
Curved tip, with
Double spring, finely
polished, bronzed, yellow
PVC handles with slip
protection



Manufacturer : DONAU
Package weight : 0.0832 kg
RoHS : conform
Technical information
  • General
    • Type
    • Long nose pliers
    • Design
    • Double spring
  • Measures
    • Length
    • 130 mm
Datasheet/manual