reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZANGE 3325 :: Round-nosed pliers 120mm

Item-No.: ZANGE 3325
€20,50
Category of goods: 1


ZANGE 3325

  • Product Description
  • Technical information
  • General
    • Type
    • Round nose pliers
    • Design
    • Double spring
  • Measures
    • Length
    • 120 mm

Round-nosed pliers 120mm
With double spring, finely
polished, bronzed,
yellow PVC handles with
slip protection



Manufacturer : DONAU
Package weight : 0.0585 kg
RoHS : conform
Technical information
  • General
    • Type
    • Round nose pliers
    • Design
    • Double spring
  • Measures
    • Length
    • 120 mm
Datasheet/manual