reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OW 77-255 2022 :: Water pump pliers, classic, 255 mm

Item-No.: OW 77-255 2022
€11,40
Category of goods: 1


OW 77-255 2022

  • Product Description
  • Technical information
  • General
    • Type
    • Water pump pliers
  • Measures
    • Length
    • 255 mm

Water pump pliers, box joint

Polished, PVC dip coating, red

Length: 255 mm



Manufacturer : ORBISWILL
Factory number : 77-255/2022
Package weight : 0.302 kg
RoHS : conform
Technical information
  • General
    • Type
    • Water pump pliers
  • Measures
    • Length
    • 255 mm
Datasheet/manual