reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OW 34-160 2022 :: Lever end cutting nippers, 160 mm

Item-No.: OW 34-160 2022
€23,95
Category of goods: 1 = discountable

OW 34-160 2022

  • Product Description
  • Technical information
  • General
    • Type
    • End cutting nippers
    • Design
    • Lever
  • Measures
    • Length
    • 160 mm

End cutting pliers for piano wire, made of steel

Polished, PVC dip coating, red

Length: 160 mm



Manufacturer : ORBISWILL
Factory number : 34-160/2022
Package weight : 0.208 kg
RoHS : conform
Technical information
  • General
    • Type
    • End cutting nippers
    • Design
    • Lever
  • Measures
    • Length
    • 160 mm
Datasheet/manual