reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAN 10993 :: Punch, press-stud and eyelet plier set

Item-No.: MAN 10993
€8,99
Category of goods: 1 = discountable

MAN 10993

  • Product Description
  • Technical information
  • General
    • Type
    • Punch pliers/eyelet pliers
  • Measures
    • Length
    • 150 - 210 mm

Pliers with 2-component handles

• Revolving punch pliers, 210 mm
• Press-stud pliers, 150 mm
• Eyelet pliers, 150 mm
• Incl. 25 press studs
• Incl. 100 eyelets



Manufacturer : BRÜDER MANNESMANN
Factory number : 10993
Package weight : 0.679 kg
RoHS : conform
Technical information
  • General
    • Type
    • Punch pliers/eyelet pliers
  • Measures
    • Length
    • 150 - 210 mm
Datasheet/manual