reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAN 10705 :: Electronic long nose pliers, bent, 120 mm

Item-No.: MAN 10705
€3,80
Category of goods: 1


MAN 10705

  • Product Description
  • Technical information
  • General
    • Type
    • Long nose pliers
    • Design
    • Bent
  • Measures
    • Length
    • 120 mm
Pliers, manufactured from high-grade tool steel

• Multi-layered matt, chrome-plated surface
• Very good finish and design
• 2-component handles with slip guard
• VPA/GS tested



Manufacturer : BRÜDER MANNESMANN
Factory number : M 1070-5
Package weight : 0.096 kg
RoHS : conform
Technical information
  • General
    • Type
    • Long nose pliers
    • Design
    • Bent
  • Measures
    • Length
    • 120 mm
Datasheet/manual