reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 99 00 250 :: Concreters’ Nipper 250 mm

Item-No.: KN 99 00 250
€13,30
Category of goods: 1


KN 99 00 250

  • Product Description
  • Technical information
  • General
    • Type
    • Concretors' nippers
  • Measures
    • Length
    • 250 mm
  • to twist and cut wire in one operation: fast, reliable and economical

  • unobtained precision and long service life make these the most

  • widely purchased concreters’ nippers in the world

  • cutting edges additionally hardened; cutting edge hardness approx. 61 HRC

  • High-grade special tool steel, forged, oil-hardened



Manufacturer : KNIPEX
Factory number : 99 00 250
Package weight : 0.405 kg
RoHS : conform
Technical information
  • General
    • Type
    • Concretors' nippers
  • Measures
    • Length
    • 250 mm
Datasheet/manual