reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 91 13 250 :: Tile Breaking Pliers

Item-No.: KN 91 13 250
€54,95
Category of goods: 1


KNIPEX Fliesenbrechzange

  • Product Description
  • Technical information
  • General
    • Type
    • Tile pincer
  • Measures
    • Length
    • 250 mm
Tile Breaking Pliers

for the precise cutting (breaking) of tiles and porcelain stoneware after scoring with a tile cutter
ideal for long and thick tiles
ideal protection of tiles against damage: replaceable positioning jaw made from soft, stable plastic
great crushing force thanks to 10-fold increase of manual force
easily adjusted to the required tile thickness at the press of a button
Chrome vanadium electric steel, forged, oil-hardened



Manufacturer : KNIPEX
Factory number : 91 13 250
Package weight : 0.622 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tile pincer
  • Measures
    • Length
    • 250 mm
Datasheet/manual