reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 87 01 250 :: Water pump pliers 250 mm, SW 6 - 46 mm

Item-No.: KN 87 01 250
€21,80
Category of goods: 1


KN 87 01 250

  • Product Description
  • Technical information
  • General
    • Type
    • Water pump pliers
  • Measures
    • Length
    • 250 mm

Water pump pliers
for easier,
safer work, with
box joint
fast and precise
adjustment by
by pushing a button directly on the
workpiece, self-locking
on pipes and nuts
no slipping on the
workpiece.
Clamping protection, polished.
Length 250 mm, for
internal diameter of pipe 1/8-2" - 3.2 - 50.8 mm
and wrench size 10 - 46 mm in 25 adjustment positions.



Manufacturer : KNIPEX
Factory number : 87 01 250
Package weight : 0.296 kg
Technical information
  • General
    • Type
    • Water pump pliers
  • Measures
    • Length
    • 250 mm
Datasheet/manual