reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 77 21 115 :: Electronics Diagonal Cutter 115 mm

Item-No.: KN 77 21 115
€27,49
Category of goods: 1 = discountable

KN 77 21 115

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic diagonal cutter
  • Measures
    • Length
    • 115 mm
head mirror polished, handles with multi-component grips, round head


Manufacturer : KNIPEX
Factory number : 77 21 115
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electronic diagonal cutter
  • Measures
    • Length
    • 115 mm
Datasheet/manual