reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 75 22 125 :: Electronics Diagonal Cutter 125 mm

Item-No.: KN 75 22 125
€30,49
Category of goods: 1


KN 75 22 125

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic diagonal cutter
  • Measures
    • Length
    • 125 mm
pliers burnished, handles with plastic grips
Style 2:with small bevel



Manufacturer : KNIPEX
Factory number : 75 22 125
Package weight : 0.079 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electronic diagonal cutter
  • Measures
    • Length
    • 125 mm
Datasheet/manual