reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 74 01 180 :: Power side cutters 180 mm

Item-No.: KN 74 01 180
€18,95
Category of goods: 1


KN 74 01 180

  • Product Description
  • Technical information
  • General
    • Type
    • Heavy-duty diagonal cutting pliers
  • Measures
    • Length
    • 180 mm

KNIPEX power side cutters 160 mm

Pliers black atramentised; polished head; plastic-coated handles

For maximum, continuous stresses
High cutting performance with little effort due to optimal coordination of cutting angle and transmission ratio
Precision cutting edges (cutting edge hardness approx. 64 HRC) for all wire types including piano wire.
Chrome vanadium high-performance steel, forged, oil-hardened

20% force saving
compared with conventional side cutters of the same length.
With forged pivot axis



Manufacturer : KNIPEX
Factory number : 74 01 180
Package weight : 0.24 kg
Technical information
  • General
    • Type
    • Heavy-duty diagonal cutting pliers
  • Measures
    • Length
    • 180 mm
Datasheet/manual