reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 70 01 125 :: Plastic-coated side cutters 125 mm

Item-No.: KN 70 01 125
€14,70
Category of goods: 1 = discountable

KN 70 01 125

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
  • Measures
    • Length
    • 125 mm

The indispensable cutting tool for multi-faceted use.
High-quality material and precision processing for high durability.
Precision cutting edges additionally inductively hardened, (cutting edge hardness approx. 62 HRC) for soft and hard wire.
Clean cut with thin copper wiring, incl. at blade tips.
Slim head shape for use in hard-to-reach areas.

Vanadium electric steel, forged, oil-hardened



Manufacturer : KNIPEX
Factory number : 70 01 125
Package weight : 0.088 kg
Technical information
  • General
    • Type
    • Side cutter
  • Measures
    • Length
    • 125 mm
Datasheet/manual