reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 61 01 200 :: Lever end cutting nippers, 200 mm

Item-No.: KN 61 01 200
€38,95
Category of goods: 1 = discountable

KN 61 01 200

  • Product Description
  • Technical information
  • General
    • Type
    • Slip joint spanner
  • Measures
    • Length
    • 250 mm

KNIPEX lever end cutting nippers

Knipex lever end cutting nippers are significantly lighter and wieldier than traditional lever end cutting nippers, yet still deliver a higher cutting performance. Polished head, plastic-coated handles. Vanadium electric steel, oil-hardened and tempered. Cutting edge hardness approx. 64 HRC.

Length: 200 mm
Cutting force:
- Soft wire up to 6.0 mm in diameter
- Medium-hard wire up to 4.0 mm in diameter
- Hard wire up to 3.5 mm in diameter
- Piano wire up to 3.0 mm in diameter



Manufacturer : KNIPEX
Factory number : 61 01 200
Package weight : 0.468 kg
Technical information
  • General
    • Type
    • Slip joint spanner
  • Measures
    • Length
    • 250 mm
Datasheet/manual