reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 32 11 135 :: Relay Adjusting Pliers 135 mm

Item-No.: KN 32 11 135
€17,60
Category of goods: 1

KN 32 11 135

  • Product Description
  • Technical information
  • General
    • Type
    • Adjusting pliers
  • Measures
    • Length
    • 135 mm
pliers black atramentized, head polished, handles plastic coated


Manufacturer : KNIPEX
Factory number : 32 11 135
Package weight : 0.074 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adjusting pliers
  • Measures
    • Length
    • 135 mm
Datasheet/manual