reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 31 21 160 :: Flat Nose Pliers (Needle-Nose Pliers)

Item-No.: KN 31 21 160

Category of goods: 1 = discountable

KN 31 21 160

  • Product Description
  • Technical information
  • General
    • Type
    • Self-locking pliers (needle-nose pliers)
  • Measures
    • Length
    • 160 mm
pliers black atramentized, head polished, handles plastic coated


Manufacturer : KNIPEX
Factory number : 31 21 160
Package weight : 0.096 kg
RoHS : conform
Technical information
  • General
    • Type
    • Self-locking pliers (needle-nose pliers)
  • Measures
    • Length
    • 160 mm
Datasheet/manual