reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 30 41 160S :: Halogen lamp pliers

Item-No.: KN 30 41 160S
€29,40
Category of goods: 1 = discountable

KN 30 41 160S

  • Product Description
  • Technical information
  • General
    • Type
    • Halogen lamp pliers
  • Measures
    • Length
    • 160 mm

Halogen lamp pliers with plastic jaws for fitting and removal of glass base light bulbs



Manufacturer : KNIPEX
Factory number : 3041160
Package weight : 0.119 kg
Technical information
  • General
    • Type
    • Halogen lamp pliers
  • Measures
    • Length
    • 160 mm
Datasheet/manual