reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 25 01 140 :: Snipe nose pliers with cutter 140 mm, straight

Item-No.: KN 25 01 140
€14,20
Category of goods: 1


KN 25 01 140

  • Product Description
  • Technical information
  • General
    • Type
    • Snipe nose pliers
    • Design
    • Straight
  • Measures
    • Length
    • 140 mm

Polished head; plastic-coated handles

Suitable for finer gripping and cutting work
Pointed, flat-round jaws
Serrated gripping surfaces
With blades for soft, medium-hard and hard wire
Blades additionally inductively hardened, cutting edge hardness approx. 61 HRC
Vanadium electric steel, forged, oil-hardened



Manufacturer : KNIPEX
Factory number : 25 01 140
Package weight : 0.092 kg
Technical information
  • General
    • Type
    • Snipe nose pliers
    • Design
    • Straight
  • Measures
    • Length
    • 140 mm
Datasheet/manual